RS PRO Waterproof Plastic Equipment case, 300 x 248 x 212mm
- RS Stock No.:
- 1246585
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
| RS stock number | 1246585 |
| Product description | RS PRO Waterproof Plastic Equipment case, 300 x 248 x 212mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Watertight Equipment Case
RS Pro Watertight Equipment Cases are manufactured with a quality in mind. Made of a durable and lightweight black Polyurethane to ensure long life and safe service. All RS Pro watertight cases are sealed and equipped with steel hinges. Cases can be locked with a padlock.
Features & Benefits:
• Water tight case
• Case sealing
• Steel hinges
• Secure closing (can be locked with a padlock)
• Alveolate foam on the top
• Precutted foam at the bottom
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Polyurethane |
| Internal Height | 184 mm |
| Internal Width | 188 mm |
| Internal Depth | 241 mm |
| External Dimensions | 300 x 248 x 212 mm |
| Watertight or Waterproof | Yes |
| Wheels | No |
| Colour | Black |
| IP Rating | IP67 |
| Weight | 1.7 kg |
| Material Type | Plastic |