ROHM BA033CC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252

RS Stock No.:
1246445
Mfr. Prt No.:
BA033CC0FP-E2
Brand:
ROHM

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246445
Product description ROHM BA033CC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252
Manufacturer / Brand ROHM
Manufacturer part number BA033CC0FP-E2
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
RS stock number 1246445
Product description ROHM BA033CC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252
Manufacturer / Brand ROHM
Manufacturer part number BA033CC0FP-E2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.


Specifications

Attribute Value
Brand ROHM
Maximum Output Current 1 A
Regulator Type Low Dropout Voltage
Output Voltage 3.3 V
Number of Outputs 1
Line Regulation 100 mV
Load Regulation 150 mV
Mounting Type Surface Mount
Polarity Positive
Package Type TO-252
Pin Count 3
Output Type Fixed
Dimensions 6.5 x 5.5 x 2.3 mm
Height 2.3 mm
Width 5.5 mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
Maximum Operating Temperature +125 °C
Length 6.5 mm
Maximum Input Voltage 25 V
Checking stock...
IDR
86,114.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
186,114.6917,222.94
*price per unit indicative
"ROHM BA033CC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda