Bahco Standard Phillips, Slotted Screwdriver Set 8 Piece
- RS Stock No.:
- 1246348
- Mfr. Prt No.:
- B219.008
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246348 |
| Product description | Bahco Standard Phillips, Slotted Screwdriver Set 8 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | B219.008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
BahcoFit Screwdriver 8 Piece Set
Bahco Bachofit 8 piece screwdriver set for slotted and Phillips screws.
SUPPLIED_WITH : Supplied with PH1 and PH2 Phillips, PH2 Stubby, 4m
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
| Attribute | Value |
| Brand | Bahco |
| Screwdriver Type | Standard |
| Number of Pieces | 8 |
| Tip Type | Phillips, Slotted |
| Tip Size | 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6 mm, 1.2 x 6.5 mm, 1.6 x 8 mm, PH1, PH2 |