Amphenol ICC, Straight, PCB Mount, Socket Type C 3.1 IP67 USB Connector

RS Stock No.:
1245633
Mfr. Prt No.:
MUSBR-M5C1-M0
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245633
Product description Amphenol ICC, Straight, PCB Mount, Socket Type C 3.1 IP67 USB Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number MUSBR-M5C1-M0
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
RS stock number 1245633
Product description Amphenol ICC, Straight, PCB Mount, Socket Type C 3.1 IP67 USB Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number MUSBR-M5C1-M0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol USB-C - Harsh Environment

From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100w’s of power. Connectors feature a reversible interface allowing for plugs to be mated in any orientation first time, every time eliminating any miss mating issues. The compact but robust connectors sit inside in a high temperature thermoplastic housing encased in a nickel plated diecast zinc outer shell. Stainless steel rear shields for extra protection. The USB C receptacles are available with vertical or right angle solder tails for extra flexibility. Fixed in the panel via M2.5 x 0.45 or 2 to 56 UNC mounting hole threads. Dust caps for extra protection are available separately. See part numbers 124-5635 and 124-5637

Features and Benefits

Rugged construction for harsh environments
IP67 rated
Reversible plug interface
Compact design – small enough for mobile phones and robust enough for laptops and tablets

Applications

Smartphones
Tablets
PCs and Laptops
Power packs and Chargers
Industrial Machinery


Specifications

Attribute Value
Brand Amphenol ICC
Gender Female
Mounting Type PCB Mount
USB Type C
Termination Method Solder
USB Version 3.1
Body Orientation Straight
IP Rating IP67
Number of Ports 1
Current Rating 1.25 A
Voltage Rating 100.0 V
Series MUSBR
Contact Material Copper Alloy
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
249,638.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1249,638.20
*price per unit indicative
"Amphenol ICC, Straight, PCB Mount, Socket Type C 3.1 IP67 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products