Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963
- RS Stock No.:
- 1245475
- Mfr. Prt No.:
- 1963
- Brand:
- ADAFRUIT INDUSTRIES

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1245475 |
| Product description | Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963 |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 1963 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1245475 |
| Product description | Adafruit FONA MiniGSM SMA SIM800 Mobile Communication (Cellular) Module 1963 |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 1963 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mobile Communication (Cellular) Modules - Adafruit
Adafruit FONA - Mini Mobile Communications (Cellular) GSM Modules
The Adafruit FONA MiniGSM is an all-in-one mobile phone (cellular) module that enables you to add voice, text, SMS and data to your project. Measuring just 4.45 x 3.18 mm (1.75"x1.25") it packs a surprising amount of technology into such a small module. It features the latest SIM800 GSM cellular module.
Available with a choice of two connectors:
Adafruit 1963 - Mobile Communication Module with SMA connector (RS 124-5475)
Adafruit 1946 - Mobile Communication Module with uFL connector (RS 124-5474)
Note
This module requires a microcontroller to drive it. An Arduino board is recommended but any 3 to 5 V microcontroller with a UART can send and receive commands over the RX/TX pins.
- Quad-band 850/900/1800/1900MHz
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP)
- Make and receive voice calls using a headset via the oboard headphone socket or an external 8 Ω speaker and electret microphone.
- Scan and receive FM radio broadcasts
- PWM/Buzzer vibrational motor control (motor not included)
- AT command interface with "auto baud" detection
- Onboard LiPo battery charging circuitry enables you to recharge over micro-USB. LiPo or Li-ion battery with at least 500 mAh is recommended but not included. Two indicator LEDs show charge status.
- Level shifting circuitry so you can run it with 2.8 V to 5 V logic.
- SMA or uFL connection for external antenna (depending on version)
- Indicator LEDs for power and network connectivity
- Standard SIM card slides into the socket on the back
Recommended Accessories
SIM Card
LiPo Battery – 500 mAh or larger (RS 791-6460)
Micro USB cable for battery charging (RS 121-3251)
External Antenna - SMA (RS 793-4376), uFL (704-3417)
TRRS 4-Pole Headset - Any 'iPhone' or 'Android' compatible (but not iPhone original) or external electret mic and 8 Ω speaker
Vibrating motor
Specifications
| Attribute | Value |
| Brand | ADAFRUIT INDUSTRIES |
| RF Technology | Mobile Communication (Cellular) |
| Kit Classification | Module |
| Featured Device | SIM800 |
| Kit Name | FONA MiniGSM SMA |