Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL Electric vehicle connector Socket, 7.5 to 70A

RS Stock No.:
1244049
Mfr. Prt No.:
ELR2A03 / C10-738025-2AP3
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244049
Product description Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL Electric vehicle connector Socket, 7.5 to 70A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number ELR2A03 / C10-738025-2AP3
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
RS stock number 1244049
Product description Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL Electric vehicle connector Socket, 7.5 to 70A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number ELR2A03 / C10-738025-2AP3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol Industrial

ePower-Lite Connector, A Coding

From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits

• Compact and Lightweight Connector
• A-Coding
• Durability of over 100 mating cycles
• Waterproof: IP67
• Touch Proof: IEC 60529
• Flammability: UL 94V-0


Specifications

Attribute Value
Brand Amphenol Industrial
Range RADSOK
Series Epower Lite
Connector Type RADSOK Receptacle with HVIL
Number of Rows 1
Number of Contacts 2
Wire Size 6 mm²
Current Rating 7.5 to 70 A
Operating Voltage 800 V
Connector Gender Female
Contact Gender Male
Key Type A
Standards Met IEC 60529, UL 94 V-0
Width 45.4 mm
IP Rating IP67
Orientation Straight
Colour Orange
Applications EV/HEV
Pin Diameter 3.6 mm
For Use With 2 Position ePower-Lite Plug with HVIL
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Depth 37 mm
Termination Method Crimp
Height 40.6 mm
Mounting Type Panel Mount
Checking stock...
IDR
274,287.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1274,287.35
*price per unit indicative
"Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL Electric vehicle connector Socket, 7.5 to 70A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda