Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm

RS Stock No.:
1243409
Mfr. Prt No.:
BP825
Brand:
Post-It
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
RS stock number 1243409
Product description Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm
Manufacturer / Brand Post-It
Manufacturer part number BP825

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Post-it® Super Sticky Notes

Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out

Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually


Specifications

Attribute Value
Brand Post-It
Colour Yellow
Number of Notes per Pad 90
Note Length 47.6 mm
Note Width 47.6 mm
Checking stock...
IDR
196,563.86
Out of stock
Price Pack (1 Pack of 12)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,563.8616,380.32
*price per unit indicative
"Post-It Yellow Sticky Note, 90 Notes per Pad, 47.6mm x 47.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda