KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F

RS Stock No.:
1242864
Mfr. Prt No.:
MFS1/2CCT52A2001F
Brand:
KOA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1242864
Product description KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
Manufacturer / Brand KOA
Manufacturer part number MFS1/2CCT52A2001F
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
RS stock number 1242864
Product description KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
Manufacturer / Brand KOA
Manufacturer part number MFS1/2CCT52A2001F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal Film Resistors 0.25W - 1.0W

Metal Film Resistor 0.5 W 1%, MFS1/2 Series

The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.


Specifications

Attribute Value
Brand KOA
Resistance 2 kΩ
Power Rating 0.5 W
Tolerance ±1 %
Technology Metal Film
Series MFS
Temperature Coefficient ±50 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
202,962.15
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1202,962.154,059.24
*price per unit indicative
"KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda