BM Polyco Grip It Orange Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 8, Medium, 2 Gloves
- RS Stock No.:
- 1240676
- Mfr. Prt No.:
- GIOK3/08
- Brand:
- BM Polyco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240676 |
| Product description | BM Polyco Grip It Orange Nitrile Coated Glass Fibre, HPPE Work Gloves, Size 8, Medium, 2 Gloves |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | GIOK3/08 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Grip It Oil C3 Gloves
Grip It Oil C3 gloves give you medium level cut resistance but is resistance to oils and liquids providing a versatile glove with excellent gripping abilities. The glove has a two layered nitrile coating giving you maximum protection, flexibility and movement. An outer sand blasted layer which includes a palm coating increases oil resistance allowing a maximum grip. The sand blasted layer provides a roughened slip resistant texture which is a benefit when working in oily and wet environments. The C3 glove is durable with a long life expectancy and delivers excellent protection.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Medium level cut resistance
Oil & liquid resistant
2 Layers of nitrile coating
Nitrile is sandblasted
Roughened slip-resistant texture
Excellent in wet and dry environments
Ultimate protection
Excellent gripping ability
Durable
Long life expectancy
Versatile
GLOVE MATERIAL:
2 layers of nitrile coating
First layer – soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating
Oil resistant
Maximum grip
Sandblasted nitrile
Maximum grip – with oil and wet conditions
Roughened, slip resistant
Excellent protection
TYPICAL APPLICATIONS:
Construction work
Glass handling – wet and dry
Cutting and processing
Drainage works
Metal fabrication
Engineering works
Oil and petroleum operations
Manufacturing and assembly
Oil and chemical processing
Plumbing
Railway maintenance
Scaffolding
Specifications
| Attribute | Value |
| Brand | BM Polyco |
| Glove Size | 8, Medium |
| Primary Glove Application | Cut Resistant |
| Glove Material | Glass Fibre, HPPE |
| Main Colour of Glove | Orange |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 3 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Abrasion | 4 |
| EN388 Tear | 4 |
| EN388 Puncture | 3 |
| Range | Grip It |