BM Polyco N-Dura Green Nitrile Coated Synthetic Polymer Work Gloves, Size 9, Large, 10 Gloves
- RS Stock No.:
- 1240666
- Mfr. Prt No.:
- ND45/09
- Brand:
- BM Polyco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240666 |
| Product description | BM Polyco N-Dura Green Nitrile Coated Synthetic Polymer Work Gloves, Size 9, Large, 10 Gloves |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | ND45/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
Protective Gloves
N Dura 45 Reusable Gloves
N-Dura 45 is a synthetic nitrile unlined glove which provides protection from aliphatic solvents, oils, fats and greases. The gloves are a longer length than normal giving you added protection plus they are abrasion resistant to EN388 with added mechanical protection. Excellent grip is provided by the slip resistant pattern on the palm when working in wet and dry environments. The anatomical shape of the glove adds to the sensitivity and flexibility within the glove and reduces hand fatigue.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Synthetic nitrile rubber glove
Unlined
Abrasion resistant
Mechanical protection
Durable
Longer than standard gloves at 45 cm
Slip resistant palm
Increased grip
Works well in both wet and dry environments
Anatomical shape
Flexible and sensitive
Reduces hand fatigue
PROTECTS AGAINST:
Aliphatic solvents
Oils
Greases
Fats
TYPICAL APPLICATIONS:
Printing
Cleaning and Janitorial
Chemical handling
Automotive maintenance and repair
Food manufacturing and preparation
Specifications
| Attribute | Value |
| Brand | BM Polyco |
| Glove Size | 9, Large |
| Primary Glove Application | Chemical Resistant |
| Glove Material | Synthetic Polymer |
| Main Colour of Glove | Green |
| Glove Coating | Nitrile |
| Number of Gloves | 10 |
| EN407 Thermal | No |
| EN388 Blade | 1 |
| EN374 Chemical | Yes |
| EN511 Cold | No |
| EN388 Abrasion | 4 |
| EN388 Tear | 0 |
| EN388 Puncture | 2 |
| Range | N-Dura |