Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount

RS Stock No.:
1240170
Mfr. Prt No.:
60281155
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240170
Product description Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 60281155
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
RS stock number 1240170
Product description Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 60281155

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago 221 Series Terminal Selection Box

COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use, supplied in a handy selection box.

This selection box contains:
40 off 2 x 4mm²
30 off 3 x 4mm²
15 off 5 x 4mm²

Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.

WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.

The transparent housing allows you to clearly see see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.

WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.

Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.

APPROVALS : ENEC
UL

Features and Benefits

Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes


Specifications

Attribute Value
Brand Wago
Wire Size 24 → 12 AWG
Current Rating 32 A
Mounting Type Cable Mount
Number of Ways 2, 3, 5
Termination Method Spring Cage
Colour Clear
Cable CSA 4 mm²
Fused No
Series 221
Voltage Rating 450 V
Enclosed Yes
Checking stock...
IDR
1,330,739.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,330,739.43
*price per unit indicative
"Wago 2, 3, 5-Way Terminal Block, 32 A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda