Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
- RS Stock No.:
- 1238167
- Mfr. Prt No.:
- XB5AS8444
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1238167 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AS8444 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238167 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB5AS8444 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.
Features and Benefits
• Strong resistance to chemicals (cleaning agents, alcohol, oils & detergents) offering you the flexibility of area of use for your E-stops
• Greater vibration resistance alongside shake-proof terminal screws to prevent the E-stop loosening from its mounting / panel
• Easily identifiable by its pronounced round red button which is easily operated by all users of any level. The device can then also be reset by a simple 'Turn to release' operation
• Simple, easy and quick panel mounting installation, saving you time and effort
• Labelled 'Green Premium' by Schneider Electric, affirming their commitment to offering you sustainability. Green Premium products provide you with detail around regulatory compliance, environmental impact and more
• Mechanical durability of 300000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances
Protection ratings -
• Conformity with IEC, UL, CSA & CCC EAC standards as well as JIS, CE marking (Marine approvals)
• IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e. powerful jets of water)
• IP 67 rated (Push button is protected against short term immersion)
• IP 69 & 69K (E-stop is protected against close-range high pressure, specifically high-temperature spray downs up to 7,000,000 Pa at 55 °C, distance 0.1 m)
• Shock protection as standard, levelling up to IK03 rating
• NEMA 4X & NEMA 13 remarkably resistant to corrosion and severe environments, dust and water
Applications
• Machine & control panels, material handling
• Food/Beverage industries (ideal for use in areas with wash down procedures)
• Commercial applications such as airports, restaurants, office buildings
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Mounting Type | Panel Mount |
| Series | Harmony |
| Bezel Material | Plastic |
| Reset Method | Turn to Release |
| Normal State Configuration | 2NC |
| Cutout Diameter | 22.5 mm |
| Supply Current | 550 mA @ 125 V dc, 6 A @ 120 V ac |
| Contact Configuration | 2NC |
| Pole and Throw Configuration | 2P |
| IP Rating | IP66, IP67, IP69, IP69K |
| Push Button Actuation | Latching |
| Supply Voltage | 600 V ac/dc |
| Head Style | Mushroom |
| Range | Harmony |
| Head Diameter | 40 mm |
| Voltage Rating | 600 V ac/dc |
| Colour | Red |
| Housing Material | Plastic |
| Depth | 82.5 mm |
| Push Button Material | Plastic |
| Width | 40 (Dia.) mm |
| Dimensions | 40 (Dia.) x 82.5 mm |