Schneider Electric 2 Button Push Button Pendant Station – 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red,
- RS Stock No.:
- 1238135
- Mfr. Prt No.:
- XACA2014
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238135 |
| Product description | Schneider Electric 2 Button Push Button Pendant Station - 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red, |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XACA2014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
- Pre-assembled, ready to go
- Double insulated
- Commonly used for single speed motor applications
- Mechanically interlocked between pairs
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony XACA |
| Number of Cutouts | 2 |
| Push Button Marking | Down Arrow, Up Arrow |
| Push Button Colour | Red |
| Push Button Style | Mushroom |
| Number Of Push Buttons | 2 |
| Enclosure Colour | Yellow |
| Enclosure Material | PP |
| Contact Configuration | 2NO (Push Button), NC (E-Stop) |
| IP Rating | IP65 |
| Push Button Actuation | Trigger Action |
| Cable Termination Type | Screw Clamp |
| Length | 80 mm |
| Terminal Type | Screw |
| Maximum AC Voltage | 600 V |
| Width | 107 mm |
| Maximum Operating Temperature | +70 °C |
| Maximum DC Voltage | 600 V |
| Dimensions | 80 x 107 x 314 mm |
| Minimum Operating Temperature | -25 °C |
| Depth | 314 mm |