GT Line Plastic Tool Case

RS Stock No.:
1231797
Mfr. Prt No.:
ROCK TURTLE PTS
Brand:
GT Line

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231797
Product description GT Line Plastic Tool Case
Manufacturer / Brand GT Line
Manufacturer part number ROCK TURTLE PTS
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
RS stock number 1231797
Product description GT Line Plastic Tool Case
Manufacturer / Brand GT Line
Manufacturer part number ROCK TURTLE PTS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

ROCK TURTLE PTS Tool Case

The reinforced tool case made from HDPE resin with an extra thick aluminium trim for tight closure. High capacity case suitable for air travelling engineers that carry both tools, spare part and components. The case is resistant against high and low temperature, chemical corrosion, shock and airport handling.

Features and Benefits

1 lid tool pallet with elastics on both sides and a practical large pocket with closing flap
1 bottom compartment pallet with elastics on one side
1 document wallet
2 small compartment boxes
Handle with ergonomically designed grip and extreme load capacity
2 metal TSA locks with keys
Large base area for tools, power tools, accessories and spare parts
Steel piano hinge riveted in several points
Telescopic handle and large wheels provided with ball bearings for easy transport
Stackable


Specifications

Attribute Value
Brand GT Line
Material Plastic
Box Type Tool Case
Length 470 mm
Width 320 mm
Height 470 mm
Lock Type Key
Number of Wheels 2
Weight 9.0 kg
Checking stock...
IDR
7,008,540.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,008,540.02
*price per unit indicative
"GT Line Plastic Tool Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda