XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc

RS Stock No.:
1231234
Mfr. Prt No.:
JTK3048D12
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231234
Product description XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc
Manufacturer / Brand XP Power
Manufacturer part number JTK3048D12
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
RS stock number 1231234
Product description XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc
Manufacturer / Brand XP Power
Manufacturer part number JTK3048D12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power - Isolated DC-DC Converters

XP Power - JTK30 Series of Isolated DC-DC Converters

The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range


Specifications

Attribute Value
Brand XP Power
Output Voltage ±12 V dc
Output Voltage Adjustment Range ±10.8 V dc, ±13.2 V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.6 kV dc
Power Rating 30 W
Output Current ±1.25 A
Mounting Type Through Hole
Number of Outputs 2
Package 1 x 1 in
Minimum Temperature -40 °C
Load Regulation Maximum of 1 %
Maximum Temperature +100 °C
Width 25.4 mm
Depth 10.4 mm
Standards Met EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Series JTK30
Length 25.4 mm
Checking stock...
IDR
767,165.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1767,165.46
*price per unit indicative
"XP Power JTK30 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products