DeWALT, 14 → 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.:
1230743
Mfr. Prt No.:
DT99552-QZ
Brand:
DeWALT
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
RS stock number 1230743
Product description DeWALT, 14 → 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5
Manufacturer / Brand DeWALT
Manufacturer part number DT99552-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DeWalt XR Extreme Runtime 5 Piece Reciprocating Saw Blade Set

Introducing the XR extreme 5-piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for use with the Flexvolt reciprocating saw. They have a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics, and PVC applications.

Important Information

When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.

Top Tips

• As a rule the fewer teeth per inch the faster & rougher the cut
• Always use safety goggles, dusk masks and where necessary ear defenders

Features and Benefits

• Unique steel construction
• Excellent durability
• Ideal for wood and metal applications
• High performance
• Longer life
• Low vibration
• Fast cutting

Specification

• Kit contains 5 saw blades
• Application: Metal
• Cutting Length: 203 mm
• Number of Teeth per Inch: 14/18 TPI
• Blade material: M42 High-Speed Steel

Typical Applications

Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.

• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation

FAQ’s

What material is this suitable for?
These saw blades are ideal for wood and metal applications

Can this blade be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts


Specifications

Attribute Value
Brand DeWALT
Saw Blade Type Reciprocating Saw Blade
Application Metal
Cutting Length 203 mm
Number of Teeth per Inch 14 → 18
Number in Pack 5
Blade Material Bi-metal
Bimetal Yes
Checking stock...
IDR
744,823.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1744,823.89
*price per unit indicative
"DeWALT, 14 → 18 Teeth Per Inch 203mm Cutting Length Reciprocating Saw Blade, Pack of 5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda