Wera 14mm Hex Socket With 1/2 in Drive , Length 60 mm

RS Stock No.:
1230494
Mfr. Prt No.:
003827
Brand:
Wera
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
RS stock number 1230494
Product description Wera 14mm Hex Socket With 1/2 in Drive , Length 60 mm
Manufacturer / Brand Wera
Manufacturer part number 003827

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Wera Zyklop 8740 C HF Hex Sockets

Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.


Specifications

Attribute Value
Brand Wera
Socket Size 14 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Hexagon
Overall Length 60 mm
Bit Length 23.0 mm
Finish Chrome
Material Chrome Vanadium
Checking stock...
IDR
215,548.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,548.95
*price per unit indicative
"Wera 14mm Hex Socket With 1/2 in Drive , Length 60 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda