Wera 5mm Hex Socket With 1/4 in Drive , Length 18 mm
- RS Stock No.:
- 1230467
- Mfr. Prt No.:
- 003667
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230467 |
| Product description | Wera 5mm Hex Socket With 1/4 in Drive , Length 18 mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003667 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Wera Zyklop 8790FA Shallow Hex Sockets
Wera 8790FA shallow sockets designed for use with the 8005 Zyklop Mini 2 ratchet. This combination allows the fasteners to be driven in very confined spaces. The socket can be housed inside the 8005 Mini 2 ratchet or can be used with conventional ratchets, using the 1/4in square drive.
Specifications
| Attribute | Value |
| Brand | Wera |
| Socket Size | 5 mm |
| Drive Size | 1/4 in |
| Socket Type | Hexagon |
| Drive Type | Hexagon, Square |
| Overall Length | 18 mm |
| Bit Length | 9.5 mm |
| Finish | Chrome |
| Material | Chrome Vanadium |