Irwin 300 mm Hacksaw
- RS Stock No.:
- 1230243
- Mfr. Prt No.:
- 10506437
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230243 |
| Product description | Irwin 300 mm Hacksaw |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | 10506437 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Irwin I-75 300 mm Hacksaw and Soft Grip Handle
Introducing the Irwin I-75 hacksaw. This highly durable hacksaw offers a full metal frame with an ergonomic soft handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. Mushroom pins prevent the blade from being released when the saw is dropped. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.
Features and Benefits
This hacksaw has been designed to provide optimum and highly-stable blade tension control at 75kg
The bi-material soft-grip handle provides a comfortable grip with two hand positions
Vibrations from the saw when cutting is eliminated through the impact-resistant aluminium bow
The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
Typical Applications
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
DIY
Construction
Industrial
Woodworking
FAQ's
Does it come with a blade?
Yes, the hacksaw is supplied with one blade
Can the blade be replaced?
Yes, the blade is replaceable
Specifications
| Attribute | Value |
| Brand | Irwin |
| Blade Length | 300 mm |
| Saw Type | Hacksaw |