Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black

RS Stock No.:
0823011
Mfr. Prt No.:
8451 010500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0823011
Product description Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black
Manufacturer / Brand Belden
Manufacturer part number 8451 010500
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
RS stock number 0823011
Product description Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black
Manufacturer / Brand Belden
Manufacturer part number 8451 010500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Single Pair 100% Beldfoil® Shield Cable

A shielded cable for the transmission of audio signals

Features and Benefits
· Flexible


Specifications

Attribute Value
Brand Belden
Audio Cable Type Line level Low Voltage signal Cable
Number of Pairs 1
Core Strands 7/30
Cross Sectional Area 0.36 mm²
Insulation Material PP
Outer Sheath Material PVC
Voltage Rating 300 V
Size of Strands 30 AWG
Shield Type F/UTP
Minimum Operating Temperature -20 °C
Sheath Colour Black
Maximum Operating Temperature +75 °C
Number of Strands 7
Outer Diameter 3.51 mm
American Wire Gauge 22 AWG
Standards Met Euroclass Eca
Cable Shape Twisted Pair
Length 152 m
Current Rating 2.9 A per Conductor @ 25°C
Conductor Strand Type Stranded
Conductor Material Tinned Copper
Capacitance Core To Core 34 pF/ft
Capacitance Core To Screen 67 pF/ft
Shielded/Unshielded Shielded
Characteristic Impedance 45 Ω
Sheath Material PVC
Checking stock...
IDR
3,787,053.45
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,787,053.4524,914.83
*price per unit indicative
"Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda