Siemens SIRIUS Innovation 3RT2 4 Pole Contactor – 60 A, 230 V ac Coil, 4NO

RS Stock No.:
1229469
Mfr. Prt No.:
3RT2336-1AP00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1229469
Product description Siemens SIRIUS Innovation 3RT2 4 Pole Contactor - 60 A, 230 V ac Coil, 4NO
Manufacturer / Brand Siemens
Manufacturer part number 3RT2336-1AP00
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
RS stock number 1229469
Product description Siemens SIRIUS Innovation 3RT2 4 Pole Contactor - 60 A, 230 V ac Coil, 4NO
Manufacturer / Brand Siemens
Manufacturer part number 3RT2336-1AP00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values


Specifications

Attribute Value
Brand Siemens
Coil Voltage 230 V ac
Number of Poles 4
Contact Current Rating 60 A
Range SIRIUS Innovation
Series 3RT2
Contact Voltage Rating 690 V ac
Normal State Configuration 4NO
Number Of Auxiliary Contacts 2
Terminal Type Screw
Depth 113.4 mm
Minimum Operating Temperature -40 °C
Length 75 mm
Width 130 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
6,305,042.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,305,042.79
*price per unit indicative
"Siemens SIRIUS Innovation 3RT2 4 Pole Contactor - 60 A, 230 V ac Coil, 4NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products