Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount

RS Stock No.:
1228741
Mfr. Prt No.:
773-108
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228741
Product description Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 773-108
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
RS stock number 1228741
Product description Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 773-108

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base


Specifications

Attribute Value
Brand Wago
Series 773
Number of Ways 8
Fused No
Mounting Type Cable Mount
Current Rating 24 A
Termination Method Push In
Voltage Rating 400 V
Colour Clear, Dark Grey
Gender Female
Checking stock...
IDR
81,079.97
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
181,079.978,108.00
*price per unit indicative
"Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda