WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2nF, Through Hole
- RS Stock No.:
- 1224241
- Mfr. Prt No.:
- FKS2 2.2N 100M
- Brand:
- WIMA

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1224241 |
| Product description | WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 2.2nF, Through Hole |
| Manufacturer / Brand | WIMA |
| Manufacturer part number | FKS2 2.2N 100M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FKS2 Series
Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration
Specifications
| Attribute | Value |
| Brand | WIMA |
| Capacitance | 2.2 nF |
| Voltage | 63 V ac, 100 V dc |
| Mounting Type | Through Hole |
| Lead Pitch | 5 mm |
| Series | FKS2 |
| Tolerance | ±10 % |
| Dielectric | Polyester |
| Tolerance Plus | +10 % |
| Terminal Type | Through Hole |
| Tolerance Minus | -10 % |
| Lead Diameter | 0.5 mm |
| Maximum Operating Temperature | +100 °C |
| Minimum Operating Temperature | -55 °C |