Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm

RS Stock No.:
1218880
Mfr. Prt No.:
015250-0010-110E
Brand:
Peli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218880
Product description Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm
Manufacturer / Brand Peli
Manufacturer part number 015250-0010-110E
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
RS stock number 1218880
Product description Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm
Manufacturer / Brand Peli
Manufacturer part number 015250-0010-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Peli Air 1525 Series Cases

The Peli Air 1525 range is the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.

Models:

1525 - Standard
1525NF - With No Foam
1525WD - With Padded Dividers
1525TP - With TrekPak Divider System

Features and Benefits:

Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder


Specifications

Attribute Value
Brand Peli
Material PP
Internal Height 171.5 mm
Internal Width 520.7 mm
Internal Depth 287 mm
Internal Dimensions 171.5 x 520.7 x 287 mm
External Height 190.2 mm
External Width 557.8 mm
External Depth 354.8 mm
External Dimensions 190.2 x 557.8 x 354.8 mm
Watertight or Waterproof Yes
Wheels No
Colour Black
Finish Smooth
Lockable Yes
Series 1525
Weight 2.7 kg
Material Type Plastic
Checking stock...
IDR
5,075,836.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,075,836.88
*price per unit indicative
"Peli 1525 Waterproof Plastic Equipment case, 190.2 x 557.8 x 354.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda