ideal-tek ST-LED Component Tester Component

RS Stock No.:
1217794
Mfr. Prt No.:
ST-LED
Brand:
Idealtek
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
RS stock number 1217794
Product description ideal-tek ST-LED Component Tester Component
Manufacturer / Brand Idealtek
Manufacturer part number ST-LED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Ideal-tek Smart Tweezers LED Tester ST-LED

Ideal-tek ST-LED is a specialised solution for testing and verifying SMD and through-hole LEDs. Its design combines a pair of high quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery-powered instrument.

Note

The LiPo, 180 mAh, 20 hour continuous battery can be charged from any standard USB port or USB wall charger.

SUPPLIED_WITH : Built-in high-capacity Li-ion rechargeable battery

Features and Benefits

Convenient one-hand operation
Instrument of choice for Surface Mount Devices
Automatic LED polarity detection and display
Forward drop voltage display
Adjustable constant test current 1-30 mA
Adjustable test duty cycle 10-1000 mSec
LED visual brightness verification
LED visual colour verification
OLED Display
Integral Li-ion battery
Dimensions 148 x 20 x 15 mm
Weight 29 g (1 oz)


Specifications

Attribute Value
Brand Idealtek
Tester Type Component
Checking stock...
IDR
2,626,026.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,626,026.04
*price per unit indicative
"ideal-tek ST-LED Component Tester Component" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda