Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port

RS Stock No.:
1214314
Mfr. Prt No.:
GRLA-1/8-QS-6-D
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214314
Product description Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
Manufacturer / Brand Festo
Manufacturer part number GRLA-1/8-QS-6-D
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
RS stock number 1214314
Product description Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
Manufacturer / Brand Festo
Manufacturer part number GRLA-1/8-QS-6-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flow Regulators & Restrictors - Festo

FESTO Pneumatic Exhaust Flow Regulators - GRLA Series

Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

Features and Benefits

  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

How do flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.


Specifications

Attribute Value
Brand Festo
Manufacturer Series GRLA
Type Flow Controller
Inlet Port Type Tube
Tube Inlet Port 6 mm
Outlet Port Type Threaded
Threaded Outlet Thread Standard G
Threaded Outlet Thread Gender Male
Threaded Outlet Thread Size 1/8 in
Body Material Aluminium Alloy
Checking stock...
IDR
328,200.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,200.81
*price per unit indicative
"Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda