3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.:
1210090
Mfr. Prt No.:
8250-6005
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1210090
Product description 3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand 3M
Manufacturer part number 8250-6005
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
RS stock number 1210090
Product description 3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch
Manufacturer / Brand 3M
Manufacturer part number 8250-6005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Class II D Metal Shell Connectors

From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.

Note

XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

Features and Benefits

• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell

For Use With:

• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485
• Strain Relief has to be ordered separately see stock number 121-2822

What are D-Sub Connectors Used For?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Number of Contacts 50
Gender Male
Body Orientation Right Angle
Mounting Type Cable Mount
Pitch 2.74 mm
Termination Method IDC
Current Rating 1.0 A
Housing Material Steel
Length 70.9 mm
Width 15.2 mm
Depth 24.49 mm
Dimensions 70.9 x 15.2 x 24.49 mm
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Series 8200
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
544,588.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1544,588.88
*price per unit indicative
"3M 8200 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.74mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda