Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range
- RS Stock No.:
- 1212720
- Mfr. Prt No.:
- WTF12-3P2431
- Brand:
- Sick

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1212720 |
| Product description | Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | WTF12-3P2431 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1212720 |
| Product description | Sick Diffuse Photoelectric Sensor Block Sensor, 30 mm → 175 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | WTF12-3P2431 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Note
For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
Photoelectric Proximity Sensors - W12 Series
SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Note
For suitable Plug-In leads see stock no. 291-5881 typically
Features and Benefits
·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks
Specifications
| Attribute | Value |
| Brand | Sick |
| Sensor Style | Block |
| Detection Type | Diffuse |
| Detection Range | 30 mm → 175 mm |
| Output Type | PNP |
| Electrical Connection | M12 4 Pin Connector |
| Maximum DC Voltage | 30 V |
| Terminal Type | M12 Connector |
| Light Source | LED |
| IP Rating | IP66, IP67, IP69K |
| Maximum Current | 45 mA |
| Response Time | <330 μs |
| Housing Material | Metal |
| Maximum Operating Temperature | +60 °C |
| Standards Met | CE Certified, cULus Listed, UL NRKH.E181493, UL NRKH7.E181493 |
| Series | W12-3 |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Panel Mount |