Binder Panel Mount Connector, 7 Contacts, Socket

RS Stock No.:
1152304
Mfr. Prt No.:
09-4227-00-07
Brand:
Binder
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
RS stock number 1152304
Product description Binder Panel Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-4227-00-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Waterproof connectors series 693

Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.


Specifications

Attribute Value
Brand Binder
Number of Contacts 7
Mounting Type Panel Mount
Plug/Socket Socket
Termination Method Solder
Contact Gender Male
Current Rating 10.0 A
Voltage Rating 250 V
Body Orientation Straight
Series 693
Housing Material Nylon
Contact Plating Silver
Contact Material Brass
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
170,446.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,446.25
*price per unit indicative
"Binder Panel Mount Connector, 7 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda