Wago Terminal Strip, 16A, 28 → 12 AWG

RS Stock No.:
1150948
Mfr. Prt No.:
256-402
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1150948
Product description Wago Terminal Strip, 16A, 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 256-402
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
RS stock number 1150948
Product description Wago Terminal Strip, 16A, 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 256-402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

APPROVALS : UL, CSA

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

L101309-01

Specifications

Attribute Value
Brand Wago
Fused No
Wire Size 28 → 12 AWG
Pitch 5.08 mm
Current Rating 16 A
Colour Grey
Voltage Rating 300 V
Checking stock...
IDR
200,969.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1200,969.2420,096.92
*price per unit indicative
"Wago Terminal Strip, 16A, 28 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda