Nova, Through Hole Aluminium Capacitor Kit 655 pieces

RS Stock No.:
1126743
Mfr. Prt No.:
CCC-16
Brand:
Nova
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
RS stock number 1126743
Product description Nova, Through Hole Aluminium Capacitor Kit 655 pieces
Manufacturer / Brand Nova
Manufacturer part number CCC-16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Aluminium Electrolytic Capacitor Kits CCC-16

From Nova, this sample kit contains 655 through-hole aluminium electrolytic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.

Features and Benefits:
• Temperature range: (°C) -40 to +105
• Capacitance tolerance: (%) 20
• Type/Make: SE/ Yageo or TEAPO
• Form of delivery: 1 flatpack (Flap)
• 1 Flap FL 16//20: 16 values/total 655 pieces

This Nova Capacitor Sample Kit consists of:
Miniature cylindrical aluminium cans with radial leads (4Ø x 7, 5Ø x 7, 6Ø x 7)


Specifications

Attribute Value
Brand Nova
Kit Includes Aluminium
Number of Pieces 655
Mounting Type Through Hole
Maximum Capacitance 100 µF
Dielectric Material Aluminium
Capacitance Range 0.1 μF → 100 µF
Voltage Range 6.3 → 63 V
Minimum Capacitance 0.1 µF
Maximum Voltage 63 V
Minimum Voltage 6.3 V
Checking stock...
IDR
1,522,268.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,522,268.57
*price per unit indicative
"Nova, Through Hole Aluminium Capacitor Kit 655 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda