MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45

RS Stock No.:
1118375
Mfr. Prt No.:
DA9-PMJ8-R-K
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1118375
Product description MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45
Manufacturer / Brand MH Connectors
Manufacturer part number DA9-PMJ8-R-K
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
RS stock number 1118375
Product description MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45
Manufacturer / Brand MH Connectors
Manufacturer part number DA9-PMJ8-R-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

MH Connectors 9 way Male to RJ45 Adapters

From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow


Specifications

Attribute Value
Brand MH Connectors
Converts From Gender Male
Converts From Type 9 Way D-Sub
Converts To Gender Female
Converts To Type RJ45
Checking stock...
IDR
54,228.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,228.13
*price per unit indicative
"MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products