Serpac SE Waterproof Plastic Equipment case With Wheels, 256 x 609 x 406mm

RS Stock No.:
1117836
Mfr. Prt No.:
SE920F,BK
Brand:
Serpac

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1117836
Product description Serpac SE Waterproof Plastic Equipment case With Wheels, 256 x 609 x 406mm
Manufacturer / Brand Serpac
Manufacturer part number SE920F,BK
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
RS stock number 1117836
Product description Serpac SE Waterproof Plastic Equipment case With Wheels, 256 x 609 x 406mm
Manufacturer / Brand Serpac
Manufacturer part number SE920F,BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Serpac SE Series

The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67


Specifications

Attribute Value
Brand Serpac
Material PP
Internal Height 216 mm
Internal Width 570 mm
Internal Depth 352 mm
Internal Dimensions 216 x 570 x 352 mm
External Height 256 mm
External Width 609 mm
External Depth 406 mm
External Dimensions 256 x 609 x 406 mm
Foam Yes
Watertight or Waterproof Yes
Wheels Yes
Colour Black
Weight 7.3 kg
Material Type Plastic
Lockable Yes
Series SE
Checking stock...
IDR
2,357,297.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,357,297.86
*price per unit indicative
"Serpac SE Waterproof Plastic Equipment case With Wheels, 256 x 609 x 406mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda