Pico Technology PQ009 PC Based Mixed Signal Oscilloscope, 50MHz, 2, 16 Channels

RS Stock No.:
1116768
Mfr. Prt No.:
PicoScope 2206B MSO
Brand:
Pico Technology

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116768
Product description Pico Technology PQ009 PC Based Mixed Signal Oscilloscope, 50MHz, 2, 16 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PicoScope 2206B MSO
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
RS stock number 1116768
Product description Pico Technology PQ009 PC Based Mixed Signal Oscilloscope, 50MHz, 2, 16 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PicoScope 2206B MSO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Pico Technology
Number of Channels 2, 16
Bandwidth 50 MHz
Digital/Analogue Digital
Oscilloscope Type PC Based
Oscilloscope Form Mixed Signal
Series 2000
Interface CAN, IIC, LIN, RS232, SPI, UART, USB
Power Source USB
Minimum Vertical Sensitivity 4 mV/div
Maximum Vertical Sensitivity 4 V/div
Minimum Time Base 2 ns/div
Sample Rate Random 1 G samples/s
Input Capacitance 8 pF
Dimensions 130 x 104 x 18.8 mm
Input Impedance 200 kΩ
Weight <200 g
Maximum Time Base 5000 s/div
Vertical Resolution 8 bit
Rise Time 7 ns
Checking stock...
IDR
9,334,161.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,334,161.10
*price per unit indicative
"Pico Technology PQ009 PC Based Mixed Signal Oscilloscope, 50MHz, 2, 16 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products