PV Logic Polycrystalline solar panel
- RS Stock No.:
- 1111033
- Mfr. Prt No.:
- STP005P
- Brand:
- PV Logic

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1111033 |
| Product description | PV Logic Polycrystalline solar panel |
| Manufacturer / Brand | PV Logic |
| Manufacturer part number | STP005P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
PV Logic 12V Solar Panels
PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats
SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty
Specifications
| Attribute | Value |
| Brand | PV Logic |
| Open Circuit Voltage | 22 V |
| Battery Bank Capacity | 35 Ah |
| Peak Power | 5 W |
| Type | Polycrystalline |
| Dimensions | 250 x 200 x 25 mm |
| Depth | 25 mm |
| Length | 250 mm |
| Maximum Temperature | +85 °C |
| Minimum Temperature | -40 °C |
| Width | 200 mm |
| Mounting Style | Wall Mount |
| Terminal Contact Type | Ring |