Eaton Flush White Push Button – Momentary, M22 Series, 22mm Cutout, Round

RS Stock No.:
1104504
Mfr. Prt No.:
216592 M22-D-W
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1104504
Product description Eaton Flush White Push Button - Momentary, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 216592 M22-D-W
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
RS stock number 1104504
Product description Eaton Flush White Push Button - Momentary, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 216592 M22-D-W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton 22 mm Push Switch Actuator

Professional range of Eaton push switch actuators. All the actuators have a momentary push action and incorporate a titanium front ring. The actuators are IP67, 69K rated and available in various colours.

Various colours available.
IP67, 69K rated
Momentary push action
Titanium front ring


Specifications

Attribute Value
Brand Eaton
Series M22
Cutout Diameter 22 mm
Push Button Colour White
Push Button Shape Round
Push Button Actuation Momentary
Push Button Style Flush
Push Button Material Plastic
IP Rating IP67
Push Button Diameter 29.7 mm
Checking stock...
IDR
164,782.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,782.19
*price per unit indicative
"Eaton Flush White Push Button - Momentary, M22 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda