Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole – ECA1EHG471

RS Stock No.:
1084082
Mfr. Prt No.:
ECA1EHG471
Brand:
Panasonic
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
RS stock number 1084082
Product description Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EHG471
Manufacturer / Brand Panasonic
Manufacturer part number ECA1EHG471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 470 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 2000 h
Series NHG
Ripple Current 380 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
890,830.77
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1890,830.774,454.15
*price per unit indicative
"Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EHG471" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda