Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
- RS Stock No.:
- 1058523
- Mfr. Prt No.:
- 144850
- Brand:
- Fischer Fixings

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1058523 |
| Product description | Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter |
| Manufacturer / Brand | Fischer Fixings |
| Manufacturer part number | 144850 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fischer HM Metal Cavity Fixings
The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.
Features and Benefits
Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation
Typical Applications
Pictures
Substructures
Lighting
Towel rails
Light shelves
Specifications
| Attribute | Value |
| Brand | Fischer Fixings |
| Type | Cavity Fixing |
| Fixing Hole Diameter | 10 mm |
| Length | 37 mm |
| Material | Metal |
| Head Shape | Pan |
| Drive Type | Slot |
| Thickness of Material Maximum | 15 mm |
| Thickness of Material Minimum | 6 mm |