Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter

RS Stock No.:
1058522
Mfr. Prt No.:
76463
Brand:
Fischer Fixings
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
RS stock number 1058522
Product description Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter
Manufacturer / Brand Fischer Fixings
Manufacturer part number 76463

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fischer HM Metal Cavity Fixings

The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.

Features and Benefits

Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation

Typical Applications

Pictures
Substructures
Lighting
Towel rails
Light shelves


Specifications

Attribute Value
Brand Fischer Fixings
Type Cavity Fixing
Fixing Hole Diameter 8 mm
Length 46 mm
Material Metal
Head Shape Pan
Drive Type Slot
Thickness of Material Maximum 18 mm
Thickness of Material Minimum 5 mm
Checking stock...
IDR
38,179.96
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
138,179.961,909.00
*price per unit indicative
"Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda