Starrett Steel 25mm Hole Saw

RS Stock No.:
1034715
Mfr. Prt No.:
MPH0100
Brand:
Starrett
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
RS stock number 1034715
Product description Starrett Steel 25mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number MPH0100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Strarrett Multi-Purpose Hole Saws

Features and Benefits

Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools

Application Information

The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw
Diameter 25 mm
Arbor Included No
Material Steel
Cut Depth 54 mm
Number of Pieces 1
Checking stock...
IDR
234,114.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1234,114.48
*price per unit indicative
"Starrett Steel 25mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda