3M Cylindrical PUR Self Adhesive Feet, 20mm diameter x 5mm height

RS Stock No.:
1034226
Mfr. Prt No.:
SJ5780
Brand:
3M
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
RS stock number 1034226
Product description 3M Cylindrical PUR Self Adhesive Feet, 20mm diameter x 5mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5780

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

3M™ Bumpon™ Protective Products

3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Features and Benefits

All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:

• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining

Applications

• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.


Specifications

Attribute Value
Brand 3M
Mounting Type Adhesive
Shape Cylindrical
Thickness 5 mm
Colour Black
Diameter 20 mm
Material PUR
Maximum Operating Temperature +66 °C
Minimum Operating Temperature -34 °C
Series SJ5780
Checking stock...
IDR
162,789.28
Out of stock
Price Bag (1 Bag of 24)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1162,789.286,782.89
*price per unit indicative
"3M Cylindrical PUR Self Adhesive Feet, 20mm diameter x 5mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda