Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.:
1040952
Mfr. Prt No.:
1028640
Brand:
Honeywell Safety
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
RS stock number 1040952
Product description Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1028640

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SP1000 Dura-Stream Safety Glasses

SP1000 wrap-around safety glasses give you excellent protection in a harsh working environment. A comfortable fit for various face profiles with quality face cushioning and padded temple tips. The excellent fit complete with a soft flexible nose piece and an adjustable flame resistant headband. Ventilation is indirect from the top and bottom of the safety glasses and the polycarbonate lenses are protected against scratching plus anti-fogging. The 8-base dual lens style gives you excellent peripheral vision.

FEATURES and BENEFITS:

Wrap-around 8-base dual lens style
Polycarbonate lenses
Polycarbonate frame
Excellent protection is harsh working environments
Fits various face profiles
Face cushioning
Padded temple tips
Excellent peripheral vision
Top and bottom indirect ventilation
Dura-streme dual technology anti-fog and anti-scratch
Soft, flexible nose piece
Flame resistant headband
Dielectric
All day comfort
Excellent fit

PROTECTION:

Wind
Dust
Airborne Debris
Dirt
Grinding
Shavings
Sanding


Specifications

Attribute Value
Brand Honeywell Safety
Lens Colour Clear
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, K, N, T
Series SP1000 Dura-Stream
Lens Material Polycarbonate (PC)
Vented No
Checking stock...
IDR
368,163.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,163.90
*price per unit indicative
"Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda