Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
1040935
Mfr. Prt No.:
1006193
Brand:
Honeywell Safety
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
RS stock number 1040935
Product description Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1006193

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

V-MAXX PC Goggles Indirectly Vented

V-MAXX polycarbonate safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and an elastic slip headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from molten metal and are impact grade B for medium energy.

FEATURES and BENEFITS:

180° vision
Distortion free
Impact grade B
Sporty style
Rotating strap attachments
Elastic headband
Indirectly vented
PC FogBan lens
Clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats

PROTECTION:

Impact Grade B 120 m/s
Molten metal
Mechanical work
Large dust particles
Hot solids
Liquids
Fogging


Specifications

Attribute Value
Brand Honeywell Safety
Anti-Mist Coating Yes
Scratch Resistant Yes
Lens Material Polycarbonate (PC)
Lens Colour Clear
Series V-MAXX
EN166 Eye Protection 3
Vented Yes
Checking stock...
IDR
2,583,335.81
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
12,583,335.81258,333.58
*price per unit indicative
"Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda