Vero Technologies 1.32mm Black Terminal Post

RS Stock No.:
1012385
Mfr. Prt No.:
20-2136
Brand:
Vero Technologies
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
RS stock number 1012385
Product description Vero Technologies 1.32mm Black Terminal Post
Manufacturer / Brand Vero Technologies
Manufacturer part number 20-2136

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Loop Terminal Assemblies

Applications include terminal connections for data or power on plated through hole prototype boards and as a scope probe terminal on production boards
Spring design allows terminal to be inserted without damaging the hole plating
Terminal will remain in place when the board is reversed for soldering
The sintered glass head has a maximum working temperature of 475.C
Assemblies are available for two common hole diameters (1.32mm and 1.0mm)
Supplied in bags of 100 loop terminal assemblies

LF101238-10

Specifications

Attribute Value
Brand Vero Technologies
Colour Black
Hole Diameter 1.32 mm
Body Material Phosphor Bronze
Checking stock...
IDR
315,928.68
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1315,928.683,159.29
*price per unit indicative
"Vero Technologies 1.32mm Black Terminal Post" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda