Telegartner, H0003 Connector Housing

RS Stock No.:
1006368
Mfr. Prt No.:
H00032A0942
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1006368
Product description Telegartner, H0003 Connector Housing
Manufacturer / Brand Telegartner
Manufacturer part number H00032A0942
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
RS stock number 1006368
Product description Telegartner, H0003 Connector Housing
Manufacturer / Brand Telegartner
Manufacturer part number H00032A0942

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Male and female DIN 41618/41622 connectors with signal contacts,Suitable for applications with small, low frequency signals, RF and high current.,Safe low insertion force between spring and contact,Solder contacts,Operating temperature : -55 to 125 °C,Contact resistance : 15 mΩ

Metal Cable Hood

Metal hoods for the DIN 41618 and DIN41622 series of connectors.

LA100631-01LA100631-02

Specifications

Attribute Value
Brand Telegartner
Series H0003
For Use With DIN 41618 Connector, DIN 41622 Connector
Length 106 mm
Width 44.5 mm
Housing Material Metal
Checking stock...
IDR
517,527.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1517,527.26
*price per unit indicative
"Telegartner, H0003 Connector Housing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda