Entrelec Distribution Block, 7 Way, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 80A, 1 kV ac, 1.5 kV dc,

RS Stock No.:
1003919
Mfr. Prt No.:
1SNL308010R0000
Brand:
Entrelec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1003919
Product description Entrelec Distribution Block, 7 Way, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 80A, 1 kV ac, 1.5 kV dc,
Manufacturer / Brand Entrelec
Manufacturer part number 1SNL308010R0000
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
RS stock number 1003919
Product description Entrelec Distribution Block, 7 Way, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 80A, 1 kV ac, 1.5 kV dc,
Manufacturer / Brand Entrelec
Manufacturer part number 1SNL308010R0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DBL Series

DBL Series Distribution Terminal Blocks

ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.


Specifications

Attribute Value
Brand Entrelec
Number of Ways 7
Termination Method Screw Down
Wire Size 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG
Housing Material Polyamide
IP Rating IP20
Current Rating 80 A
Voltage Rating 1 kV ac, 1.5 kV dc
Cable CSA 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm²
Length 28.4 mm
Width 50.2 mm
Height 66 mm
Colour Grey
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
192,473.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1192,473.15
*price per unit indicative
"Entrelec Distribution Block, 7 Way, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 80A, 1 kV ac, 1.5 kV dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products