RS PRO Black PP, Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m

RS Stock No.:
0866440
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0866440
Product description RS PRO Black PP, Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m
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
RS stock number 0866440
Product description RS PRO Black PP, Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Identification Colour Tapes

No symbol or text
All rolls are 33m in length


Specifications

Attribute Value
Brand RS PRO
Colour Black
Material PP, Vinyl
Width 150 mm
Length 33 m
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +70 °C
Checking stock...
IDR
1,370,073.18
IDR
485,955.37
Out of stock
Price EachYou save IDR 884,117.81 (64.5%)
Unit(s)Per Unit(IDR)
1485,955.37
*price per unit indicative
"RS PRO Black PP, Vinyl Pipe Marking Tape, Dim. W 150mm x L 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda