Sunnex Fluorescent Machine Light, 230 V ac, 9 W, Flexible Neck, 500mm Reach, 500mm Arm Length

RS Stock No.:
0856027
Mfr. Prt No.:
14810
Brand:
Sunnex
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
RS stock number 0856027
Product description Sunnex Fluorescent Machine Light, 230 V ac, 9 W, Flexible Neck, 500mm Reach, 500mm Arm Length
Manufacturer / Brand Sunnex
Manufacturer part number 14810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexible Arm Long, Fluorescent Task Light


Specifications

Attribute Value
Brand Sunnex
Lamp Type Fluorescent
Light Style Flexible Arm
Voltage Rating 230 V ac
Wattage 9 W
Arm Length 500 mm
Arm Type Flexible Neck
IP Rating IP20
Maximum Reach 500 mm
Integral transformer No
Cable Length 2 m
EU Energy Efficiency Rating A+
Checking stock...
IDR
2,481,592.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,481,592.51
*price per unit indicative
"Sunnex Fluorescent Machine Light, 230 V ac, 9 W, Flexible Neck, 500mm Reach, 500mm Arm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda