Kopex GFMS Series M16 Straight Conduit Fitting, 16mm nominal size

RS Stock No.:
0852479
Mfr. Prt No.:
7TCA297070R0044 GFMS0303
Brand:
Kopex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0852479
Product description Kopex GFMS Series M16 Straight Conduit Fitting, 16mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297070R0044 GFMS0303
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
RS stock number 0852479
Product description Kopex GFMS Series M16 Straight Conduit Fitting, 16mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297070R0044 GFMS0303

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Kopex KF-E Stainless Steel Straight Fittings for KSU Conduit

KF-E stainless steel connectors are a straight male fitting for the KSU conduit available in metric and PG thread options.
Made from matching 316 stainless steel.

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting


Specifications

Attribute Value
Brand Kopex
Fitting Type Straight
Nominal Size 16 mm
Material 316 Stainless Steel
Thread Size M16
IP Rating IP40
Series GFMS
Checking stock...
IDR
3,009,608.77
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,009,608.771,504,804.39
*price per unit indicative
"Kopex GFMS Series M16 Straight Conduit Fitting, 16mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda