TE Connectivity, Pro-Crimper III Crimp Die Set, Universal MATE-N-LOK

RS Stock No.:
0849120
Mfr. Prt No.:
90546-2
Brand:
TE Connectivity
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
RS stock number 0849120
Product description TE Connectivity, Pro-Crimper III Crimp Die Set, Universal MATE-N-LOK
Manufacturer / Brand TE Connectivity
Manufacturer part number 90546-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity SDE (Standard Die Envelope) Die Assemblies

SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.


Specifications

Attribute Value
Brand TE Connectivity
Crimp Connector Type Universal MATE-N-LOK
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 14 AWG
Series Pro-Crimper III
Checking stock...
IDR
3,804,255.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,804,255.41
*price per unit indicative
"TE Connectivity, Pro-Crimper III Crimp Die Set, Universal MATE-N-LOK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda